680 nH Unshielded Wirewound Inductor 400 mA 1.47Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502CR68JTDG

DigiKey Part Number
A103749TR-ND - Tape & Reel (TR)
A103749CT-ND - Cut Tape (CT)
A103749DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36502CR68JTDG
Description
FIXED IND 680NH 400MA 1.47 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Wirewound Inductor 400 mA 1.47Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36502CR68JTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.47Ohm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
375MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,979
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.23900£2.39
100£0.19600£19.60
1,000£0.16118£161.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.15198£303.96
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800