
36502CR22JTDG | |
|---|---|
DigiKey Part Number | A129529TR-ND - Tape & Reel (TR) A129529CT-ND - Cut Tape (CT) A129529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502CR22JTDG |
Description | FIXED IND 220NH 500MA 840 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 500 mA 840mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502CR22JTDG Models |
Category | DC Resistance (DCR) 840mOhm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23600 | £2.36 |
| 100 | £0.19420 | £19.42 |
| 1,000 | £0.15969 | £159.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15057 | £301.14 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

