27 nH Unshielded Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36501J27NJTDG

DigiKey Part Number
A102564TR-ND - Tape & Reel (TR)
A102564CT-ND - Cut Tape (CT)
A102564DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36501J27NJTDG
Description
FIXED IND 27NH 600MA 220 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36501J27NJTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
40 @ 250MHz
Frequency - Self Resonant
2.8GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,740
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.24500£2.45
100£0.20190£20.19
1,000£0.16608£166.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.15660£313.20
4,000£0.14767£590.68
6,000£0.14268£856.08
10,000£0.13665£1,366.50
14,000£0.13282£1,859.48
20,000£0.12888£2,577.60
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000