
36501J27NJTDG | |
|---|---|
DigiKey Part Number | A102564TR-ND - Tape & Reel (TR) A102564CT-ND - Cut Tape (CT) A102564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501J27NJTDG |
Description | FIXED IND 27NH 600MA 220 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501J27NJTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24500 | £2.45 |
| 100 | £0.20190 | £20.19 |
| 1,000 | £0.16608 | £166.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15660 | £313.20 |
| 4,000 | £0.14767 | £590.68 |
| 6,000 | £0.14268 | £856.08 |
| 10,000 | £0.13665 | £1,366.50 |
| 14,000 | £0.13282 | £1,859.48 |
| 20,000 | £0.12888 | £2,577.60 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

