8.7 nH Unshielded Wirewound Inductor 480 mA 200mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36501E8N7JTDG

DigiKey Part Number
A103718TR-ND - Tape & Reel (TR)
A103718CT-ND - Cut Tape (CT)
A103718DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36501E8N7JTDG
Description
FIXED IND 8.7NH 480MA 200 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.7 nH Unshielded Wirewound Inductor 480 mA 200mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36501E8N7JTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
18 @ 250MHz
Frequency - Self Resonant
4.1GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Height - Seated (Max)
0.024" (0.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,510
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.31900£3.19
100£0.26270£26.27
1,000£0.21602£216.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.19998£399.96
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800