36501E16NJTDG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.06365
Datasheet
16 nH Unshielded Wirewound Inductor 560 mA 220mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36501E16NJTDG

DigiKey Part Number
A103703TR-ND - Tape & Reel (TR)
A103703CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
36501E16NJTDG
Description
FIXED IND 16NH 560MA 220 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 nH Unshielded Wirewound Inductor 560 mA 220mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36501E16NJTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
24 @ 250MHz
Frequency - Self Resonant
3.1GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Height - Seated (Max)
0.024" (0.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.19586£391.72
Manufacturers Standard Package
Unit Price without VAT:£0.19586
Unit Price with VAT:£0.23503