
3639E151NT | |
|---|---|
DigiKey Part Number | 3639E151NT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3639E151NT |
Description | FIXED IND 150UH 1A 305 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 1 A 305mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3639E151NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 305mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £0.47369 | £1,136.86 |
| Unit Price without VAT: | £0.47369 |
|---|---|
| Unit Price with VAT: | £0.56843 |

