Similar

3639B100NT | |
|---|---|
DigiKey Part Number | 3639B100NT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3639B100NT |
Description | FIXED IND 10UH 3.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3639B100NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.44998 | £899.96 |
| Unit Price without VAT: | £0.44998 |
|---|---|
| Unit Price with VAT: | £0.53998 |


