
3627575047C221K | |
|---|---|
DigiKey Part Number | 1712-3627575047C221KTR-ND - Tape & Reel (TR) 1712-3627575047C221KCT-ND - Cut Tape (CT) 1712-3627575047C221KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3627575047C221K |
Description | FIXED IND 220UH 320MA 3.36 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 320 mA 3.36Ohm Max 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3627575047C221K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.36Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 2220 (5750 Metric) |
Material - Core | Supplier Device Package 2220 |
Inductance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.45000 | £4.50 |
| 100 | £0.37010 | £37.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30434 | £304.34 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

