
3627453226C221K | |
|---|---|
DigiKey Part Number | 1712-3627453226C221KTR-ND - Tape & Reel (TR) 1712-3627453226C221KCT-ND - Cut Tape (CT) 1712-3627453226C221KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3627453226C221K |
Description | FIXED IND 220UH 110MA 4 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 110 mA 4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3627453226C221K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Material - Core | Supplier Device Package 1812 |
Inductance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.39800 | £3.98 |
| 100 | £0.32710 | £32.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.27432 | £137.16 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

