10 µH Unshielded Wirewound Inductor 300 mA 572mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3627322520C100M

DigiKey Part Number
1712-3627322520C100MTR-ND - Tape & Reel (TR)
1712-3627322520C100MCT-ND - Cut Tape (CT)
1712-3627322520C100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3627322520C100M
Description
FIXED IND 10UH 300MA 572 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 300 mA 572mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3627322520C100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
572mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1210 (3225 Metric)
Material - Core
Supplier Device Package
1210
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Height - Seated (Max)
0.091" (2.30mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.35000£3.50
100£0.28770£28.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.23660£236.60
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400