
3627322520C100M | |
|---|---|
DigiKey Part Number | 1712-3627322520C100MTR-ND - Tape & Reel (TR) 1712-3627322520C100MCT-ND - Cut Tape (CT) 1712-3627322520C100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3627322520C100M |
Description | FIXED IND 10UH 300MA 572 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 300 mA 572mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3627322520C100M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 572mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.091" (2.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.35000 | £3.50 |
| 100 | £0.28770 | £28.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23660 | £236.60 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

