Image for 3622A4R7MT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3622A4R7MT

DigiKey Part Number
3622A4R7MT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3622A4R7MT
Description
FIXED IND 4.7UH 1.5A 90 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 1.5 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
3622A4R7MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.