1 µH Unshielded Inductor 450 mA 500mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3613C1R0K

DigiKey Part Number
A102543TR-ND - Tape & Reel (TR)
A102543CT-ND - Cut Tape (CT)
A102543DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3613C1R0K
Description
FIXED IND 1UH 450MA 500 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 450 mA 500mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,260
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.33500£3.35
100£0.27530£27.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.24014£120.07
1,000£0.22643£226.43
1,500£0.21877£328.15
2,500£0.20951£523.77
3,500£0.20362£712.67
5,000£0.19757£987.85
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000