
3613C101K | |
|---|---|
DigiKey Part Number | A102544TR-ND - Tape & Reel (TR) A102544CT-ND - Cut Tape (CT) A102544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3613C101K |
Description | FIXED IND 100UH 110MA 8 OHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 110 mA 8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.33500 | £3.35 |
| 100 | £0.27530 | £27.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.24014 | £120.07 |
| 1,000 | £0.22643 | £226.43 |
| 1,500 | £0.21877 | £328.15 |
| 2,500 | £0.20951 | £523.77 |
| 3,500 | £0.20362 | £712.67 |
| 5,000 | £0.19757 | £987.85 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

