6.2 kOhms ±1% 5W Chip Resistor Nonstandard Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35506K2FT

DigiKey Part Number
A143722TR-ND - Tape & Reel (TR)
A143722CT-ND - Cut Tape (CT)
A143722DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35506K2FT
Description
RES 3550 6K2 1%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±1% 5W Chip Resistor Nonstandard Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35506K2FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Resistance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.26000£1.26
10£0.85000£8.50
25£0.75720£18.93
50£0.70300£35.15
100£0.66020£66.02
250£0.61668£154.17
500£0.59150£295.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.55546£1,110.92
Unit Price without VAT:£1.26000
Unit Price with VAT:£1.51200