
355047KJT | |
|---|---|
DigiKey Part Number | A143856TR-ND - Tape & Reel (TR) A143856CT-ND - Cut Tape (CT) A143856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 355047KJT |
Description | RES 3550 47K 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 355047KJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.70900 | £7.09 |
| 25 | £0.62520 | £15.63 |
| 50 | £0.57660 | £28.83 |
| 100 | £0.53810 | £53.81 |
| 250 | £0.49892 | £124.73 |
| 500 | £0.47626 | £238.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.45820 | £458.20 |
| 2,000 | £0.44384 | £887.68 |
| 3,000 | £0.43682 | £1,310.46 |
| 5,000 | £0.42922 | £2,146.10 |
| 7,000 | £0.42487 | £2,974.09 |
| 10,000 | £0.42075 | £4,207.50 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

