47 kOhms ±1% 5W Chip Resistor Nonstandard Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

355047KFT

DigiKey Part Number
A143743TR-ND - Tape & Reel (TR)
A143743CT-ND - Cut Tape (CT)
A143743DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
355047KFT
Description
RES 3550 47K 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 5W Chip Resistor Nonstandard Thick Film
Datasheet
 Datasheet
EDA/CAD Models
355047KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Resistance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 974
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.26000£1.26
10£0.85000£8.50
25£0.75720£18.93
50£0.70300£35.15
100£0.66020£66.02
250£0.61668£154.17
500£0.59150£295.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.55546£1,110.92
Unit Price without VAT:£1.26000
Unit Price with VAT:£1.51200