
35403K9FT | |
|---|---|
DigiKey Part Number | A143463TR-ND - Tape & Reel (TR) A143463CT-ND - Cut Tape (CT) A143463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35403K9FT |
Description | RES 3540 3K9 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35403K9FT Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Nonstandard |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.61400 | £6.14 |
| 25 | £0.53960 | £13.49 |
| 50 | £0.49640 | £24.82 |
| 100 | £0.46200 | £46.20 |
| 250 | £0.42720 | £106.80 |
| 500 | £0.40704 | £203.52 |
| 1,000 | £0.39100 | £391.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.36804 | £1,472.16 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

