
3540330RJT | |
|---|---|
DigiKey Part Number | A143576TR-ND - Tape & Reel (TR) A143576CT-ND - Cut Tape (CT) A143576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3540330RJT |
Description | RES 3540 330R 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3540330RJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.51400 | £5.14 |
| 25 | £0.44640 | £11.16 |
| 50 | £0.40760 | £20.38 |
| 100 | £0.37680 | £37.68 |
| 250 | £0.34556 | £86.39 |
| 500 | £0.32744 | £163.72 |
| 1,000 | £0.31303 | £313.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25261 | £505.22 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

