
354020RFT | |
|---|---|
DigiKey Part Number | A143408TR-ND - Tape & Reel (TR) A143408CT-ND - Cut Tape (CT) A143408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354020RFT |
Description | RES 3540 20R 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 354020RFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.65100 | £6.51 |
| 25 | £0.57200 | £14.30 |
| 50 | £0.52620 | £26.31 |
| 100 | £0.48970 | £48.97 |
| 250 | £0.45284 | £113.21 |
| 500 | £0.43146 | £215.73 |
| 1,000 | £0.41445 | £414.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.40091 | £801.82 |
| 4,000 | £0.39012 | £1,560.48 |
| 6,000 | £0.38486 | £2,309.16 |
| 10,000 | £0.37915 | £3,791.50 |
| 14,000 | £0.37588 | £5,262.32 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

