
3522820KFT | |
|---|---|
DigiKey Part Number | A121305TR-ND - Tape & Reel (TR) A121305CT-ND - Cut Tape (CT) A121305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522820KFT |
Description | RES SMD 820K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522820KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.49900 | £4.99 |
| 25 | £0.43360 | £10.84 |
| 50 | £0.39600 | £19.80 |
| 100 | £0.36640 | £36.64 |
| 250 | £0.33620 | £84.05 |
| 500 | £0.31872 | £159.36 |
| 1,000 | £0.30482 | £304.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.29376 | £587.52 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |


