
35224M7JT | |
|---|---|
DigiKey Part Number | A121264TR-ND - Tape & Reel (TR) A121264CT-ND - Cut Tape (CT) A121264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35224M7JT |
Description | RES SMD 4.7M OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35224M7JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.34500 | £3.45 |
| 25 | £0.29520 | £7.38 |
| 50 | £0.26640 | £13.32 |
| 100 | £0.24360 | £24.36 |
| 250 | £0.22052 | £55.13 |
| 500 | £0.20716 | £103.58 |
| 1,000 | £0.19651 | £196.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18803 | £376.06 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |


