220 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3522220RFT

DigiKey Part Number
A121187TR-ND - Tape & Reel (TR)
A121187CT-ND - Cut Tape (CT)
A121187DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3522220RFT
Description
RES SMD 220 OHM 1% 3W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3522220RFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,229
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.83000£0.83
10£0.52800£5.28
25£0.45960£11.49
50£0.41980£20.99
100£0.38830£38.83
250£0.35636£89.09
500£0.33784£168.92
1,000£0.32312£323.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.31138£622.76
4,000£0.30204£1,208.16
6,000£0.29749£1,784.94
10,000£0.29255£2,925.50
14,000£0.28972£4,056.08
20,000£0.28704£5,740.80
Manufacturers Standard Package
Unit Price without VAT:£0.83000
Unit Price with VAT:£0.99600