
3522220KJT | |
|---|---|
DigiKey Part Number | A121186TR-ND - Tape & Reel (TR) A121186CT-ND - Cut Tape (CT) A121186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522220KJT |
Description | RES SMD 220K OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522220KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.36900 | £3.69 |
| 25 | £0.31600 | £7.90 |
| 50 | £0.28500 | £14.25 |
| 100 | £0.26070 | £26.07 |
| 250 | £0.23596 | £58.99 |
| 500 | £0.22162 | £110.81 |
| 1,000 | £0.21023 | £210.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.20118 | £402.36 |
| 4,000 | £0.19396 | £775.84 |
| 6,000 | £0.19044 | £1,142.64 |
| 10,000 | £0.18663 | £1,866.30 |
| 14,000 | £0.18444 | £2,582.16 |
| 20,000 | £0.18237 | £3,647.40 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |


