
35221K8JT | |
|---|---|
DigiKey Part Number | A121171TR-ND - Tape & Reel (TR) A121171CT-ND - Cut Tape (CT) A121171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35221K8JT |
Description | RES SMD 1.8K OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35221K8JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.36200 | £3.62 |
| 25 | £0.30960 | £7.74 |
| 50 | £0.27900 | £13.95 |
| 100 | £0.25510 | £25.51 |
| 250 | £0.23076 | £57.69 |
| 500 | £0.21670 | £108.35 |
| 1,000 | £0.20551 | £205.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19661 | £393.22 |
| 4,000 | £0.18952 | £758.08 |
| 6,000 | £0.18606 | £1,116.36 |
| 10,000 | £0.18231 | £1,823.10 |
| 14,000 | £0.18016 | £2,522.24 |
| 20,000 | £0.17813 | £3,562.60 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |


