
35221K8FT | |
|---|---|
DigiKey Part Number | A121170TR-ND - Tape & Reel (TR) A121170CT-ND - Cut Tape (CT) A121170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35221K8FT |
Description | RES SMD 1.8K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35221K8FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.52800 | £5.28 |
| 25 | £0.45960 | £11.49 |
| 50 | £0.41980 | £20.99 |
| 100 | £0.38830 | £38.83 |
| 250 | £0.35636 | £89.09 |
| 500 | £0.33784 | £168.92 |
| 1,000 | £0.32312 | £323.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.31138 | £622.76 |
| 4,000 | £0.30204 | £1,208.16 |
| 6,000 | £0.29749 | £1,784.94 |
| 10,000 | £0.29255 | £2,925.50 |
| 14,000 | £0.28972 | £4,056.08 |
| 20,000 | £0.28704 | £5,740.80 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |


