
352210KFT | |
|---|---|
DigiKey Part Number | A121120TR-ND - Tape & Reel (TR) A121120CT-ND - Cut Tape (CT) A121120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352210KFT |
Description | RES SMD 10K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352210KFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.52300 | £5.23 |
| 25 | £0.45520 | £11.38 |
| 50 | £0.41600 | £20.80 |
| 100 | £0.38470 | £38.47 |
| 250 | £0.35308 | £88.27 |
| 500 | £0.33472 | £167.36 |
| 1,000 | £0.32013 | £320.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.30851 | £617.02 |
| 4,000 | £0.29926 | £1,197.04 |
| 6,000 | £0.29474 | £1,768.44 |
| 10,000 | £0.28985 | £2,898.50 |
| 14,000 | £0.28704 | £4,018.56 |
| 20,000 | £0.28439 | £5,687.80 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |


