
3522100KJT | |
|---|---|
DigiKey Part Number | A121117TR-ND - Tape & Reel (TR) A121117CT-ND - Cut Tape (CT) A121117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522100KJT |
Description | RES SMD 100K OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522100KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.36500 | £3.65 |
| 25 | £0.31240 | £7.81 |
| 50 | £0.28160 | £14.08 |
| 100 | £0.25750 | £25.75 |
| 250 | £0.23292 | £58.23 |
| 500 | £0.21872 | £109.36 |
| 1,000 | £0.20742 | £207.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19844 | £396.88 |
| 4,000 | £0.19128 | £765.12 |
| 6,000 | £0.18779 | £1,126.74 |
| 10,000 | £0.18401 | £1,840.10 |
| 14,000 | £0.18184 | £2,545.76 |
| 20,000 | £0.17979 | £3,595.80 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |


