
3521910KFT | |
|---|---|
DigiKey Part Number | A116103TR-ND - Tape & Reel (TR) A116103CT-ND - Cut Tape (CT) A116103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521910KFT |
Description | RES SMD 910K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521910KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.29400 | £2.94 |
| 25 | £0.24960 | £6.24 |
| 50 | £0.22400 | £11.20 |
| 100 | £0.20370 | £20.37 |
| 250 | £0.18304 | £45.76 |
| 500 | £0.17108 | £85.54 |
| 1,000 | £0.16160 | £161.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.14326 | £1,146.08 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |


