510 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3521510KFT

DigiKey Part Number
A116097TR-ND - Tape & Reel (TR)
A116097CT-ND - Cut Tape (CT)
A116097DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3521510KFT
Description
RES SMD 510K OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3521510KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,264
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.30900£3.09
25£0.26240£6.56
50£0.23520£11.76
100£0.21390£21.39
250£0.19220£48.05
500£0.17968£89.84
1,000£0.16972£169.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.15548£621.92
8,000£0.15046£1,203.68
12,000£0.14801£1,776.12
20,000£0.14535£2,907.00
28,000£0.14383£4,027.24
40,000£0.14239£5,695.60
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400