3.3 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35213K3FT

DigiKey Part Number
A116044TR-ND - Tape & Reel (TR)
A116044CT-ND - Cut Tape (CT)
A116044DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35213K3FT
Description
RES SMD 3.3K OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35213K3FT Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 11,243
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.31200£3.12
25£0.26480£6.62
50£0.23740£11.87
100£0.21580£21.58
250£0.19400£48.50
500£0.18136£90.68
1,000£0.17130£171.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.15693£627.72
8,000£0.15186£1,214.88
12,000£0.14938£1,792.56
20,000£0.14670£2,934.00
28,000£0.14517£4,064.76
40,000£0.14371£5,748.40
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400