
352116RFT | |
|---|---|
DigiKey Part Number | A115989TR-ND - Tape & Reel (TR) A115989CT-ND - Cut Tape (CT) A115989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352116RFT |
Description | RES SMD 16 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352116RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.31200 | £3.12 |
| 25 | £0.26480 | £6.62 |
| 50 | £0.23740 | £11.87 |
| 100 | £0.21580 | £21.58 |
| 250 | £0.19400 | £48.50 |
| 500 | £0.18136 | £90.68 |
| 1,000 | £0.17130 | £171.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15693 | £627.72 |
| 8,000 | £0.15186 | £1,214.88 |
| 12,000 | £0.14938 | £1,792.56 |
| 20,000 | £0.14670 | £2,934.00 |
| 28,000 | £0.14517 | £4,064.76 |
| 40,000 | £0.14371 | £5,748.40 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |


