120 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3521120KFT

DigiKey Part Number
A116082TR-ND - Tape & Reel (TR)
A116082CT-ND - Cut Tape (CT)
A116082DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3521120KFT
Description
RES SMD 120K OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3521120KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,576
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.31200£3.12
25£0.26520£6.63
50£0.23760£11.88
100£0.21610£21.61
250£0.19420£48.55
500£0.18156£90.78
1,000£0.17150£171.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.15712£628.48
8,000£0.15204£1,216.32
12,000£0.14957£1,794.84
20,000£0.14689£2,937.80
28,000£0.14535£4,069.80
40,000£0.14389£5,755.60
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400