
35205R6JT | |
|---|---|
DigiKey Part Number | A102072TR-ND - Tape & Reel (TR) A102072CT-ND - Cut Tape (CT) A102072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35205R6JT |
Description | RES SMD 5.6 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35205R6JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.13700 | £1.37 |
| 25 | £0.11160 | £2.79 |
| 50 | £0.09700 | £4.85 |
| 100 | £0.08560 | £8.56 |
| 250 | £0.07392 | £18.48 |
| 500 | £0.06720 | £33.60 |
| 1,000 | £0.06187 | £61.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05427 | £217.08 |
| 8,000 | £0.05160 | £412.80 |
| 12,000 | £0.05029 | £603.48 |
| 20,000 | £0.04888 | £977.60 |
| 28,000 | £0.04807 | £1,345.96 |
| 40,000 | £0.04730 | £1,892.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |


