330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3520330RJT

DigiKey Part Number
A102522TR-ND - Tape & Reel (TR)
A102522CT-ND - Cut Tape (CT)
A102522DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3520330RJT
Description
RES SMD 330 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3520330RJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,308
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.13200£1.32
25£0.10720£2.68
50£0.09300£4.65
100£0.08200£8.20
250£0.07068£17.67
500£0.06418£32.09
1,000£0.05903£59.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05168£206.72
8,000£0.04909£392.72
12,000£0.04783£573.96
20,000£0.04646£929.20
28,000£0.04568£1,279.04
40,000£0.04493£1,797.20
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800