80.6 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3504G3A80R6FTDF

DigiKey Part Number
1712-3504G3A80R6FTDFTR-ND - Tape & Reel (TR)
1712-3504G3A80R6FTDFCT-ND - Cut Tape (CT)
1712-3504G3A80R6FTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3504G3A80R6FTDF
Description
RES 80.6 OHM 1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3504G3A80R6FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.02000£4.02
10£3.32600£33.26
25£3.09280£77.32
50£2.93460£146.73
100£2.79140£279.14
250£2.62440£656.10
500£2.51402£1,257.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.34455£2,344.55
2,000£2.26096£4,521.92
3,000£2.21693£6,650.79
Manufacturers Standard Package
Unit Price without VAT:£4.02000
Unit Price with VAT:£4.82400