
3504G3A681RFTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A681RFTDFTR-ND - Tape & Reel (TR) 1712-3504G3A681RFTDFCT-ND - Cut Tape (CT) 1712-3504G3A681RFTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A681RFTDF |
Description | RES 681 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A681RFTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.09000 | £4.09 |
| 10 | £3.38900 | £33.89 |
| 25 | £3.15200 | £78.80 |
| 50 | £2.99060 | £149.53 |
| 100 | £2.84460 | £284.46 |
| 250 | £2.67440 | £668.60 |
| 500 | £2.56192 | £1,280.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.38921 | £2,389.21 |
| Unit Price without VAT: | £4.09000 |
|---|---|
| Unit Price with VAT: | £4.90800 |

