Parametric Equivalent

3504G3A576RFTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A576RFTDFTR-ND - Tape & Reel (TR) 1712-3504G3A576RFTDFCT-ND - Cut Tape (CT) 1712-3504G3A576RFTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A576RFTDF |
Description | RES 576 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A576RFTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.93000 | £3.93 |
| 10 | £3.25900 | £32.59 |
| 25 | £3.03040 | £75.76 |
| 50 | £2.87520 | £143.76 |
| 100 | £2.73460 | £273.46 |
| 250 | £2.57064 | £642.66 |
| 500 | £2.46226 | £1,231.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.36639 | £2,366.39 |
| 2,000 | £2.28201 | £4,564.02 |
| 3,000 | £2.23757 | £6,712.71 |
| Unit Price without VAT: | £3.93000 |
|---|---|
| Unit Price with VAT: | £4.71600 |


