
3504G3A3K65FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A3K65FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A3K65FTDFCT-ND - Cut Tape (CT) 1712-3504G3A3K65FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A3K65FTDF |
Description | RES 3.65K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A3K65FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.02000 | £4.02 |
| 10 | £3.32600 | £33.26 |
| 25 | £3.09280 | £77.32 |
| 50 | £2.93460 | £146.73 |
| 100 | £2.79140 | £279.14 |
| 250 | £2.62440 | £656.10 |
| 500 | £2.51402 | £1,257.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.34455 | £2,344.55 |
| 2,000 | £2.26096 | £4,521.92 |
| 3,000 | £2.21693 | £6,650.79 |
| Unit Price without VAT: | £4.02000 |
|---|---|
| Unit Price with VAT: | £4.82400 |

