3.57 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3504G3A3K57FTDF

DigiKey Part Number
1712-3504G3A3K57FTDFTR-ND - Tape & Reel (TR)
1712-3504G3A3K57FTDFCT-ND - Cut Tape (CT)
1712-3504G3A3K57FTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3504G3A3K57FTDF
Description
RES 3.57K OHM 1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.57 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3504G3A3K57FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£4.09000£4.09
10£3.38900£33.89
25£3.15200£78.80
50£2.99060£149.53
100£2.84460£284.46
250£2.67440£668.60
500£2.56192£1,280.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.38921£2,389.21
Manufacturers Standard Package
Unit Price without VAT:£4.09000
Unit Price with VAT:£4.90800