
3504G3A3K24FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A3K24FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A3K24FTDFCT-ND - Cut Tape (CT) 1712-3504G3A3K24FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A3K24FTDF |
Description | RES 3.24K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A3K24FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.13000 | £4.13 |
| 10 | £3.37500 | £33.75 |
| 25 | £3.18120 | £79.53 |
| 50 | £2.90980 | £145.49 |
| 100 | £2.74260 | £274.26 |
| 250 | £2.65240 | £663.10 |
| 500 | £2.09362 | £1,046.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.41145 | £2,411.45 |
| Unit Price without VAT: | £4.13000 |
|---|---|
| Unit Price with VAT: | £4.95600 |

