64.9 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B64R9FTD

DigiKey Part Number
1712-3503G2B64R9FTDTR-ND - Tape & Reel (TR)
1712-3503G2B64R9FTDCT-ND - Cut Tape (CT)
1712-3503G2B64R9FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B64R9FTD
Description
RES 64.9 OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64.9 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B64R9FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,442
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.09000£1.09
10£0.71600£7.16
25£0.63160£15.79
50£0.58260£29.13
100£0.54370£54.37
250£0.50440£126.10
500£0.48154£240.77
1,000£0.46337£463.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.42131£2,106.55
10,000£0.41292£4,129.20
15,000£0.40883£6,132.45
Manufacturers Standard Package
Unit Price without VAT:£1.09000
Unit Price with VAT:£1.30800