
3503G2B1K0FTDF | |
|---|---|
DigiKey Part Number | 1712-3503G2B1K0FTDFTR-ND - Tape & Reel (TR) 1712-3503G2B1K0FTDFCT-ND - Cut Tape (CT) 1712-3503G2B1K0FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B1K0FTDF |
Description | RES 1K OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B1K0FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £0.83800 | £8.38 |
| 25 | £0.74440 | £18.61 |
| 50 | £0.68980 | £34.49 |
| 100 | £0.64630 | £64.63 |
| 250 | £0.60228 | £150.57 |
| 500 | £0.57680 | £288.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.55647 | £556.47 |
| 2,000 | £0.54031 | £1,080.62 |
| 3,000 | £0.53242 | £1,597.26 |
| 5,000 | £0.52386 | £2,619.30 |
| 7,000 | £0.51896 | £3,632.72 |
| 10,000 | £0.51432 | £5,143.20 |
| Unit Price without VAT: | £1.26000 |
|---|---|
| Unit Price with VAT: | £1.51200 |

