470 kOhms ±5% 2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3502470KJT

DigiKey Part Number
A143360TR-ND - Tape & Reel (TR)
A143360CT-ND - Cut Tape (CT)
A143360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3502470KJT
Description
RES 3502 470K 5%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3502470KJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Resistance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,649
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.27600£2.76
25£0.23280£5.82
50£0.20860£10.43
100£0.18930£18.93
250£0.16972£42.43
500£0.15840£79.20
1,000£0.14938£149.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13651£546.04
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400