
3502470KJT | |
|---|---|
DigiKey Part Number | A143360TR-ND - Tape & Reel (TR) A143360CT-ND - Cut Tape (CT) A143360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3502470KJT |
Description | RES 3502 470K 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3502470KJT Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.27600 | £2.76 |
| 25 | £0.23280 | £5.82 |
| 50 | £0.20860 | £10.43 |
| 100 | £0.18930 | £18.93 |
| 250 | £0.16972 | £42.43 |
| 500 | £0.15840 | £79.20 |
| 1,000 | £0.14938 | £149.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13651 | £546.04 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

