
350230KFT | |
|---|---|
DigiKey Part Number | A143230TR-ND - Tape & Reel (TR) A143230CT-ND - Cut Tape (CT) A143230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 350230KFT |
Description | RES 3502 30K 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 350230KFT Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.34300 | £3.43 |
| 25 | £0.29240 | £7.31 |
| 50 | £0.26340 | £13.17 |
| 100 | £0.24050 | £24.05 |
| 250 | £0.21704 | £54.26 |
| 500 | £0.20350 | £101.75 |
| 1,000 | £0.19273 | £192.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18416 | £368.32 |
| 4,000 | £0.17734 | £709.36 |
| 6,000 | £0.17402 | £1,044.12 |
| 10,000 | £0.17041 | £1,704.10 |
| 14,000 | £0.16835 | £2,356.90 |
| 20,000 | £0.16640 | £3,328.00 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

