
3502220RJT | |
|---|---|
DigiKey Part Number | A143320TR-ND - Tape & Reel (TR) A143320CT-ND - Cut Tape (CT) A143320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3502220RJT |
Description | RES 3502 220R 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3502220RJT Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.28500 | £2.85 |
| 25 | £0.24200 | £6.05 |
| 50 | £0.21700 | £10.85 |
| 100 | £0.19710 | £19.71 |
| 250 | £0.17700 | £44.25 |
| 500 | £0.16534 | £82.67 |
| 1,000 | £0.15609 | £156.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14873 | £297.46 |
| 4,000 | £0.14287 | £571.48 |
| 6,000 | £0.14001 | £840.06 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

