
35021K0JT | |
|---|---|
DigiKey Part Number | A143328TR-ND - Tape & Reel (TR) A143328CT-ND - Cut Tape (CT) A143328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35021K0JT |
Description | RES 3502 1K0 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35021K0JT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.29200 | £2.92 |
| 25 | £0.24720 | £6.18 |
| 50 | £0.22120 | £11.06 |
| 100 | £0.20070 | £20.07 |
| 250 | £0.17992 | £44.98 |
| 500 | £0.16790 | £83.95 |
| 1,000 | £0.15834 | £158.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15075 | £301.50 |
| 4,000 | £0.14470 | £578.80 |
| 6,000 | £0.14175 | £850.50 |
| 10,000 | £0.13855 | £1,385.50 |
| 14,000 | £0.13672 | £1,914.08 |
| 20,000 | £0.13499 | £2,699.80 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

