
350218RFT | |
|---|---|
DigiKey Part Number | A143153TR-ND - Tape & Reel (TR) A143153CT-ND - Cut Tape (CT) A143153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 350218RFT |
Description | RES 3502 18R 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 350218RFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.34700 | £3.47 |
| 25 | £0.29600 | £7.40 |
| 50 | £0.26660 | £13.33 |
| 100 | £0.24340 | £24.34 |
| 250 | £0.21980 | £54.95 |
| 500 | £0.20618 | £103.09 |
| 1,000 | £0.19532 | £195.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18669 | £373.38 |
| 4,000 | £0.17981 | £719.24 |
| 6,000 | £0.17646 | £1,058.76 |
| 10,000 | £0.17283 | £1,728.30 |
| 14,000 | £0.17075 | £2,390.50 |
| 20,000 | £0.16878 | £3,375.60 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

